40-position, 2-row right-angle header with male pin contacts featuring a gold plating for superior conductivity. This through-hole mounted connector utilizes a copper alloy contact material with a square shape, rated for 3A current and 250V voltage. The black polymer housing and insulation ensure durability, with a flammability rating of UL94 V-0 and operating temperatures from -55°C to 105°C. The 2.54mm pitch and 50.8mm length make it suitable for various general interconnect applications.
Molex 0879114011 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 13.84mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 50.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | C-Grid 87911 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0879114011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.