Molex 0879392000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 4.98mm |
| Housing Color | Black |
| Length | 0.787inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 320 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 87939 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0879392000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.