Molex 0887328500 technical specifications.
| Length | 2.62foot |
| RoHS Compliant | Yes |
| Series | 88740 |
| Shielding | Shielded |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0887328500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.