Molex 0887328802 technical specifications.
| Connector Type A | USB |
| Connector Type B | USB |
| Contact Plating | Gold |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Termination | Solder |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for Molex 0887328802 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.