Molex 0887328912 technical specifications.
| Color | Black |
| Connector Type A | USB |
| Connector Type B | USB |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Male to Male |
| Length | 6.56foot |
| Number of Conductors | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 88740 |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 0887328912 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.