Molex 0887329100 technical specifications.
| Connector Type A | USB |
| Connector Type B | USB |
| Gender | Male to Male |
| Length | 4.33foot |
| Max Current Rating | 1A |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 88732 |
| Shielding | Shielded |
| Termination | Crimp |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Data |
| RoHS | Compliant |
Download the complete datasheet for Molex 0887329100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.