Molex 0887329202 technical specifications.
| Gender | Male |
| Length | 6.86foot |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for Molex 0887329202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.