Molex 0887329400 technical specifications.
| Connector Type A | USB |
| Connector Type B | USB |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Length | 16.4foot |
| Max Current Rating | 1A |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Molex 0887329400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.