Molex 0887388200 technical specifications.
| Gender | Male |
| RoHS Compliant | Yes |
| Series | 88740 |
| Shielding | Shielded |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0887388200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.