Molex 0887418021 technical specifications.
| Color | White |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | Solder |
| Wire/Cable Type | Round, Data |
| RoHS | Compliant |
Download the complete datasheet for Molex 0887418021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.