Molex 0887418111 technical specifications.
| Color | White, Black |
| Connector Type A | DVI |
| Connector Type B | DVI |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Male to Male |
| Length | 3m |
| Max Current Rating | 3A |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | Solder |
| Weight | 12.345887oz |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 0887418111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.