Molex 0887418311 technical specifications.
| Color | White |
| Gender | Male |
| RoHS Compliant | Yes |
| Series | MicroCross 88741 |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 0887418311 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.