Molex 0887418511 technical specifications.
| Color | White, Black |
| Connector Type A | DVI |
| Connector Type B | DVI |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | MicroCross 88741 |
| Shielding | Shielded |
| Termination | Solder |
| Wire/Cable Type | Round, Data |
| RoHS | Compliant |
Download the complete datasheet for Molex 0887418511 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.