Molex 0887418610 technical specifications.
| Color | Black |
| Connector Type A | DVI |
| Current Rating | 3A |
| Gender | Male to Male |
| Length | 3m |
| Packaging | Bag |
| Series | MicroCross 88741 |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 0887418610 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.