Molex 0887418700 technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 65.5mm |
| Length | 42.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | MicroCross 88741 |
| RoHS | Compliant |
Download the complete datasheet for Molex 0887418700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.