Molex 0887419010 technical specifications.
| Color | Black |
| Packaging | Bulk |
| Radiation Hardening | No |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Not CompliantNo |
Download the complete datasheet for Molex 0887419010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.