Molex 0887419200 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 65mm |
| Length | 44mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | MicroCross 88741 |
| RoHS | Compliant |
Download the complete datasheet for Molex 0887419200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.