Molex 0887511310 technical specifications.
| Connector Type A | SATA |
| Connector Type B | SATA |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Max Current Rating | 1.5A |
| Package Quantity | 200 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for Molex 0887511310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.