This shielded cable assembly features USB connectors on both ends, with a maximum current rating of 1A. The cable itself is 28AWG data wire, packaged in a bag. The contacts are plated with gold, and the assembly is compliant with RoHS regulations.
Molex 0887538200 technical specifications.
| Connector Type A | USB |
| Connector Type B | USB |
| Contact Plating | Gold |
| Gender | Male to Male |
| Max Current Rating | 1A |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | 88740 |
| Shielding | Shielded |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Data |
| RoHS | Compliant |
Download the complete datasheet for Molex 0887538200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.