Molex 0887538410 technical specifications.
| Color | Black |
| Connector Type A | USB |
| Connector Type B | USB |
| Contact Plating | Gold |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 88740 |
| Shielding | Shielded |
| Termination | Solder |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 0887538410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.