Molex 0887614500 technical specifications.
| Color | Black |
| Connector Type A | Serial ATA |
| Connector Type B | Serial ATA |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Package Quantity | 200 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | IDT |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for Molex 0887614500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.