Molex 0887614700 technical specifications.
| Color | Multiple |
| RoHS Compliant | Yes |
| Series | 88761 |
| Shielding | Unshielded |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Individual |
| RoHS | Compliant |
Download the complete datasheet for Molex 0887614700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.