Molex 0887642000 technical specifications.
| Length | 42mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Orientation | Straight |
| Packaging | Bag |
| Series | 88764 |
| RoHS | Compliant |
Download the complete datasheet for Molex 0887642000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.