Molex 088768-9830 technical specifications.
| Color | Black |
| Length | 16.4foot |
| Package Quantity | 20 |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 088768-9830 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.