Molex 0887683500 technical specifications.
| Color | Black |
| Connector Type A | HDMI |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male to Male |
| Max Current Rating | 500mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 40V |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | 88768 |
| Shielding | Shielded |
| Termination | Solder |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 0887683500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.