Molex 0887685300 technical specifications.
| Color | Black |
| Connector Type A | D-Sub |
| Connector Type B | DVI |
| Contact Plating | Gold |
| Max Current Rating | 1A |
| Max Voltage Rating (AC) | 30V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 88768 |
| Shielding | Shielded |
| Wire/Cable Gauge | 32AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 0887685300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.