Molex 0887685500 technical specifications.
| Color | Black |
| Gender | Male |
| RoHS Compliant | No |
| Series | 88768 |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0887685500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.