Molex 0891779231 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 184 |
| Pitch | 1.27mm |
| Termination | Solder |
| RoHS | Unconfirmed |
Download the complete datasheet for Molex 0891779231 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.