Molex 0892560001 technical specifications.
| Number of Contacts | 4 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Molex 0892560001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.