Molex 0894000410 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Copper, Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Series | 89400 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0894000410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.