Molex 0894000520 technical specifications.
| Contact Plating | Copper, Tin |
| Depth | 4.65mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0894000520 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.