Molex 0894000523 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Male |
| Lead Pitch | 2mm |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Molex 0894000523 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.