2-contact, 1-row right-angle male header with a 2mm pitch, designed for through-hole mounting. Features brass contacts with tin/copper plating and a tin mating finish, offering a square contact shape. The natural-colored nylon housing has a UL94 V-0 flammability rating and operates within a temperature range of -25°C to 85°C. This RoHS compliant component is supplied in bulk packaging.
Molex 0894010210 technical specifications.
| Color | Natural |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin, Copper |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 7.6mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 9000 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 89401 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0894010210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.