Molex 0894010217 technical specifications.
| Contact Material | Brass |
| Contact Plating | Copper, Tin |
| Depth | 7.6mm |
| Housing Color | Black |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bag |
| Pitch | 2mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0894010217 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.