
Right-angle USB receptacle with 4 female contacts, featuring gold-plated bronze contacts for reliable data transfer. This modular connector offers a 1.4mm pitch and solder termination, designed for telecom and datacom applications. Operating within a 0°C to 50°C temperature range, it supports a maximum AC voltage rating of 750V. The component measures 7.5mm in length and 14mm in depth, presented in tray packaging and is ROHS compliant.
Molex 0894858002 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 14mm |
| Length | 7.5mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 750V |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 1.4mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0894858002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.