Molex 0894858003 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 14mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 7.5mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 750V |
| Mount | Through Hole, Vertical |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 1600 |
| Packaging | Tray |
| Pitch | 1.4mm |
| RoHS Compliant | Yes |
| Series | 89485 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0894858003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.