Molex 0895000022 technical specifications.
| Depth | 26.5mm |
| Length | 80mm |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 89500 |
| RoHS | Compliant |
Download the complete datasheet for Molex 0895000022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.