Coaxial cable assembly featuring an SMA connector on one end and a cable termination on the other. This shielded assembly offers a black color and utilizes an SMA connector type. Designed for RF applications, it belongs to a series of coaxial and RF assemblies.
Molex 0897611670 technical specifications.
| Package/Case | SMA |
| Color | Black |
| Connector Type A | SMA |
| Connector Type B | Cable |
| Features | Shielded |
| Series | 89761 |
| RoHS | Compliant |
Download the complete datasheet for Molex 0897611670 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.