Molex 0897621900 technical specifications.
| Color | Blue |
| Features | Shielded |
| Gender | Female to Female |
| Impedance | 50R |
| Series | 89762 |
| RoHS | Compliant |
Download the complete datasheet for Molex 0897621900 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.