Molex 09-01-6038 technical specifications.
| Mount | Standard |
| Number of Positions | 3 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 02574 |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-01-6038 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.