
Single-sided card edge receptacle connector with a 3.96mm pitch, designed for 0.062-inch thick cards. Features gold contact plating, a 5A current rating, and a 250V voltage rating. Constructed with natural colored Nylon insulation, this straight orientation connector offers crimp termination and a UL94 V-2 flammability rating. Operating temperature range is 0°C to 75°C.
Molex 09-01-6051 technical specifications.
| Card Thickness | 0.062inch |
| Color | Natural |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 16mm |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Housing Color | Natural |
| Insulation Material | Nylon |
| Length | 26.26mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KK® 2574 |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-01-6051 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.