Molex 09-01-6094 technical specifications.
| Card Thickness | 0.062inch |
| Color | Natural |
| Depth | 16mm |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Housing Color | Natural |
| Insulation Material | Nylon |
| Length | 42.11mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KK® 2574 |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-01-6094 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.