Molex 09-01-6224 technical specifications.
| Card Thickness | 0.062inch |
| Color | Natural |
| Current Rating | 5A |
| Flammability Rating | UL94 V-2 |
| Insulation Material | Nylon |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Free Hanging |
| Number of Positions | 22 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | KK® 2574 |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-01-6224 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.