Molex 09-03-1061 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 4.5A |
| Number of Positions | 6 |
| Package Quantity | 1056 |
| Packaging | Rail/Tube |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 2184 |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-03-1061 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.