The 09-06-3037 is a 3-position IDC female connector with a voltage rating of 250V. It features a brass contact material and is available in packs of 2500. The connector has a pitch of 3.96mm and is RoHS compliant. It is designed for use with wire gauges ranging from 27AWG to 26AWG.
Molex 09-06-3037 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 2500 |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 7675 |
| Termination | IDC |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 27AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-06-3037 to view detailed technical specifications.
No datasheet is available for this part.