Molex 09-07-0187 technical specifications.
| Contact Gender | Female |
| Number of Positions | 18 |
| Number of Rows | 1 |
| Package Quantity | 250 |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 7675 |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-07-0187 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.