Molex 09-07-5056 technical specifications.
| Gender | Female |
| Mount | Cable |
| Number of Contacts | 5 |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 7660 |
| Termination | IDT |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-07-5056 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.