Molex 09-18-5054 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze, Brass |
| Contact Plating | Tin |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Pitch | 5.03mm |
| Series | 1840 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-18-5054 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.