Quick Jump:
Technical Specifications
Molex 09-18-5060 technical specifications.
General
Contact Gender
Male
Contact Material
Bronze, Brass
Contact Plating
Tin
Number of Positions
5
Number of Rows
1
Package Quantity
1000
Pitch
5.03mm
Series
1840
Termination
Through Hole
Compliance
RoHS
Compliant
Datasheet
Molex 09-18-5060 Datasheet
Download the complete datasheet for Molex 09-18-5060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.