Conn Rectangular M/F 6 POS 5.03mm Crimp ST Cable Mount
Molex 09-18-5061-P technical specifications.
| Mount | Cable |
| Number of Contacts | 6 |
| Orientation | Straight |
| Pitch | 5.03mm |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-18-5061-P to view detailed technical specifications.
No datasheet is available for this part.